This dual-direction joystick switch features a 10K ohm potentiometer with a ±20% tolerance and a mechanical life of 1,000,000 cycles. It operates within a temperature range of -10 to 80 degrees Celsius. The switch measures 10.8mm in depth, 9.3mm in height, and 10.8mm in length. It is designed for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
CTS 254SA103B50A technical specifications.
| Type | Passive |
| Number of Directions | 2 |
| Joystick Travel | 0.6mm |
| Max Current Rating | 5@5VDCmA |
| Max DC Voltage Rating | 5VDC |
| Number of Poles | 1 |
| Potentiometer Resistance | 10KOhm |
| Potentiometer Tolerance | ±20% |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Operating Temperature | -10 to 80°C |
| Product Depth | 10.8mm |
| Height | 9.3mm |
| Product Length | 10.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.