This 500V EMI filter features a capacitance of 10nF with an 80% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The filter is available in bulk packaging and is not RoHS compliant. It is suitable for use in data line applications.
CTS 327-010-X7W0-103Z technical specifications.
| Capacitance | 10nF |
| Diameter | 7.92mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 327 |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.