
This oscillator operates at a frequency of 6.176MHz with a stability of 50ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The oscillator is compliant with RoHS regulations and has a maximum supply current of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 357LB3I006M1760 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 6.176MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 357LB3I006M1760 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
