
This surface-mount crystal oscillator operates at a frequency of 16.384MHz with a stability of 50ppm. It is designed to function within a supply voltage range of 2.97V to 3.63V and a supply current of up to 20mA. The oscillator is packaged in a SMD/SMT format and is suitable for use in temperatures ranging from -40°C to 85°C. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
CTS 357LB3I016M3840 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 357LB3I016M3840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
