
Surface mount voltage-controlled crystal oscillator (VCXO) operating at 32.768MHz. Features HCM TTL output, 50ppm frequency stability, and 30pF load capacitance. Encased in an SMD/SMT package with gold contact plating, measuring 0.276" L x 0.197" W x 0.079" H. Operates within a 2.97V to 3.63V supply voltage range, with a typical 3.3V operating voltage and a maximum supply current of 30mA. Suitable for applications requiring precise timing and frequency control, with a lead-free and RoHS compliant design.
Sign in to ask questions about the CTS 357LB3I032M7680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 357LB3I032M7680 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 32.768MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 32.768 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 357LB3I032M7680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
