
VCXO oscillator with 44.736MHz frequency and 50ppm stability. Features HCM TTL output, 30pF load capacitance, and a 3.3V operating supply voltage. Packaged in an SMD/SMT case with gold contact plating, measuring 0.276" L x 0.197" W x 0.079" H. Operates from -40°C to 85°C, is lead-free and RoHS compliant.
Sign in to ask questions about the CTS 357LB3I044M7360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 357LB3I044M7360 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 44.736MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 357LB3I044M7360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.