
This 12MHz crystal has a frequency stability of 10ppm and an equivalent series resistance of 150R. It is designed for surface mount applications and has a height of 0.031inch. The crystal operates within a temperature range of -20°C to 70°C. It is available in a SMD/SMT package type and is RoHS compliant.
Sign in to ask questions about the CTS 403C11A12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C11A12M00000 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 403 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C11A12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.