
The 403 series crystal operates at a frequency of 24MHz with a frequency stability of 10ppm. It is packaged in a CSMD package and features a lead-free termination. The crystal has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the CTS 403C11A24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C11A24M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C11A24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
