
32MHz fundamental quartz crystal for frequency control and timing applications. Features a 3.2mm x 2.5mm ceramic surface mount package with gold contact plating. Offers a frequency tolerance and stability of 10ppm, with an ESR of 60 Ohms and a load capacitance of 10pF. Operates within a temperature range of -20°C to 70°C. Lead-free and RoHS compliant.
Sign in to ask questions about the CTS 403C11A32M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C11A32M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 32 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C11A32M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
