
This 40MHz crystal features a frequency stability of 10ppm and a frequency tolerance of 10ppm. It is available in a SMD/SMT package with a gold contact plating. The crystal has a load capacitance of 10pF and a series resistance of 60R. It operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Sign in to ask questions about the CTS 403C11A40M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C11A40M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 40MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 60R |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C11A40M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
