Sign in to ask questions about the CTS 403C11J24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C11J24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C11J24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.