
This is a 4-pin surface mount crystal with a standard frequency of 19.6608 MHz, featuring a frequency tolerance of ±30 ppm and frequency stability of ±50 ppm. It operates in fundamental mode with a load capacitance of 18 pF and a series resistance of 80 ohms. The crystal is constructed from ceramic material and has a maximum seated plane height of 0.8 mm. It is designed for surface mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C.
Sign in to ask questions about the CTS 403C35D19M66080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C35D19M66080 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 19.6608MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 80Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 403C35D19M66080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.