
The CTS 403 series SMD crystal operates at 40MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a series resistance of 60R and a load capacitance of 18pF. The crystal is packaged in a surface mount package with a height of 0.031inch, length of 0.126inch, and width of 0.098inch. It is RoHS compliant and suitable for use in temperatures ranging from -20°C to 70°C.
Sign in to ask questions about the CTS 403C35D40M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C35D40M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 60R |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C35D40M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.