
This 4-pin ceramic crystal has a standard frequency of 44MHz with a frequency tolerance of ±30ppm and frequency stability of ±50ppm. The load capacitance is 18pF and series resistance is 60Ω. It operates over a temperature range of -20°C to 70°C. The crystal is mounted on the surface and has a package length of 3.2mm, width of 2.5mm, and height of 0.8mm maximum. The seated plane height is also 0.8mm maximum.
Sign in to ask questions about the CTS 403C35D44M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C35D44M00000 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 44MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 60Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 403C35D44M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.