
The 403C35E12M00000 is a 12MHz crystal with a frequency stability of 50ppm and a tolerance of 30ppm. It has a package quantity of 3000 and is packaged in tape and reel. The crystal is RoHS compliant and has a termination of SMD/SMT. It operates between -20°C and 70°C and has a load capacitance of 20pF.
Sign in to ask questions about the CTS 403C35E12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C35E12M00000 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 403 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C35E12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.