CTS 403 series crystal operates at 24MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It features a low load capacitance of 20pF and a series resistance of 60R. The crystal is available in a SMD/SMT package with a height of 0.8mm and dimensions of 3.2mm in length and 2.5mm in width. It is suitable for surface mount applications and is compliant with RoHS regulations.
CTS 403C35E24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.