
This 60R 44MHz crystal is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a frequency stability of 50ppm and a frequency tolerance of 30ppm. The crystal is packaged in a tape and reel with 3000 units per reel. It is RoHS compliant and features a gold contact plating.
Sign in to ask questions about the CTS 403C35E44M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403C35E44M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 44MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C35E44M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.