12MHz fundamental quartz crystal for frequency control and timing applications. Features a 30ppm frequency tolerance and 50ppm frequency stability across an operating temperature range of -40°C to 85°C. This surface mount component utilizes a ceramic package with gold contact plating and a load capacitance of 18pF. Equivalent series resistance is 150 Ohms. Packaged on tape and reel, this lead-free and RoHS compliant crystal is ideal for high-volume production.
Sign in to ask questions about the CTS 403I35D12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403I35D12M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 150R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 403I35D12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
