
24 MHz crystal oscillator, 4-pin SMD package, featuring ±30 ppm frequency tolerance and ±50 ppm frequency stability. This fundamental mode crystal operates with an 18 pF load capacitance and a series resistance of 60 Ohm. The ceramic package measures 3.2mm x 2.5mm with a maximum height of 0.8mm, suitable for surface mounting. Operating temperature range is -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 403I35D24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 24MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 60Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 403I35D24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.