The CTS 403 Series 16MHz 50ppm SMD Crystal features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 16MHz and a frequency stability of 50ppm. The crystal is RoHS compliant and has a load capacitance of 20pF. It is available in a surface mount package with a height of 0.031inch, length of 0.126inch, and width of 0.098inch.
Sign in to ask questions about the CTS 403I35E16M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403I35E16M00000 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 403 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 403I35E16M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.