
This is a surface mount crystal with a standard frequency of 29.4912 MHz, a frequency tolerance of ±30 ppm, and a frequency stability of ±50 ppm. It has a load capacitance of 20 pF and a series resistance of 60 Ω. The crystal is designed for operation over a temperature range of -40°C to 85°C. It is a ceramic package with a seated plane height of 0.8 mm and a package height of 0.8 mm. The crystal is suitable for use in surface mount applications.
Sign in to ask questions about the CTS 403I35E29M49120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 403I35E29M49120 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 29.4912MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 60Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 403I35E29M49120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.