
The 405C11A16M00000 is a 16MHz crystal with a frequency stability of 10ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the CTS 405C11A16M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 405C11A16M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.041inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 405C11A16M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.