
This 40MHz crystal has an equivalent series resistance of 50 ohms and a load capacitance of 10 picofarads. It is designed for surface mount applications and is packaged in a surface mount package. The crystal operates within a temperature range of -20°C to 70°C. It is compliant with RoHS regulations.
Sign in to ask questions about the CTS 405C11A40M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 405C11A40M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 40MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for CTS 405C11A40M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
