
Surface mount crystal oscillator operating at 12 MHz. Features a 13 pF load capacitance and 30 ppm frequency tolerance. Offers 50 ppm frequency stability across a -20°C to 70°C temperature range. Housed in a 5mm x 3.2mm x 1.05mm CSMD package with gold contact plating. This component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the CTS 405C35B12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 405C35B12M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 405C35B12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
