
The CTS 405C35B13M00000 is a crystal with a frequency of 13MHz, equivalent series resistance of 50R, and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and is packaged in a CSMD package. The crystal is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 405C35B13M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 13 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 405C35B13M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
