This 18.432MHz crystal has a frequency stability of 50ppm and a tolerance of 30ppm. It is packaged in a surface mount SMD/SMT package with a height of 1.05mm and a length of 5mm. The crystal is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
CTS 405C35B18M43200 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.05mm |
| Length | 5mm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.