This 24MHz crystal operates within a temperature range of -20°C to 70°C. It features a series resistance of 50R and a frequency tolerance of 30ppm. The crystal is packaged in a CSMD package and is designed for surface mount applications. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the CTS 405C35B24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 405C35B24M00000 technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 405C35B24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.