
The 405C35D24M00000 crystal from CTS is a surface mount component with a frequency of 24MHz and a frequency stability of 50ppm. It has a series resistance of 50R and an equivalent series resistance of 50R. The crystal operates within a temperature range of -20°C to 70°C and has a load capacitance of 18pF. It is available in a SMD/SMT package with a height of 0.041inch and a length of 0.197inch.
Sign in to ask questions about the CTS 405C35D24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 405C35D24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 405 |
| Series Resistance | 50R |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 405C35D24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
