
This 40MHz crystal is a surface-mount device with a frequency stability of 50ppm and a load capacitance of 18pF. It operates within a temperature range of -20°C to 70°C and features a series resistance of 50R. The crystal is packaged in cut tape and is compliant with RoHS regulations.
Sign in to ask questions about the CTS 405C35D40M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 405C35D40M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for CTS 405C35D40M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.