
This 4-pin surface mount crystal has a standard frequency of 14.31818 MHz with a frequency tolerance of ±30 ppm and frequency stability of ±50 ppm. It has a load capacitance of 18 pF and operates in fundamental mode. The crystal is made of ceramic material and has a seated plane height of 1 mm maximum. It can be mounted on a surface mount PCB and has a package length of 5 mm and width of 3.2 mm. The operating temperature range is from -40°C to 85°C.
CTS 405I35D14M31818 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 14.31818MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 60Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.