
The 16MHz 50ppm SMD Crystal is a surface mount crystal with a frequency of 16MHz and a frequency stability of 50ppm. It has a load capacitance of 18pF and a series resistance of 50R. The crystal is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
CTS 405I35D16M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.