
24MHz SMD crystal oscillator featuring 18pF load capacitance and 30ppm frequency tolerance. This component offers 50ppm frequency stability across an operating temperature range of -40°C to 85°C. With a 50 Ohm ESR and SMD/SMT termination, it is designed for surface mounting. Packaged in tape and reel, this lead-free and RoHS compliant crystal measures 5mm x 3.2mm x 0.039 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 405I35D24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 405I35D24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.