
25MHz fundamental quartz crystal featuring a 30ppm frequency tolerance and 50ppm frequency stability. This surface mount component utilizes a ceramic package (CSMD) with gold contact plating, measuring 5mm in length, 3.2mm in depth, and 0.126 inches in width. Designed for operation between -40°C and 85°C, it requires an 18pF load capacitance and exhibits an ESR of 50 Ohms. Packaged on tape and reel for automated assembly, this RoHS compliant crystal is ideal for frequency control applications.
CTS 405I35D25M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.041inch |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 405I35D25M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
