
8MHz fundamental quartz crystal for frequency control and timing applications. Features a 30ppm frequency tolerance and 50ppm frequency stability, operating within a -20°C to 70°C temperature range. This surface mount component utilizes a ceramic package with a 4-pin termination and an 18pF load capacitance. Equivalent Series Resistance (ESR) is 80 Ohms. Packaged on tape and reel, this lead-free and RoHS compliant crystal is ideal for high-density electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 406C35D08M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 406 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 406C35D08M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.