
Surface mount crystal oscillator operating at 12 MHz fundamental frequency. Features ±30 ppm frequency tolerance and ±50 ppm frequency stability. Designed with 18 pF load capacitance and 60 Ohm series resistance. Housed in a 4-pin ceramic SMD package measuring 6 x 3.5 x 1.2 mm (Max), with a maximum seated plane height of 1.2 mm. Operates within a temperature range of -20 °C to 70 °C.
CTS 406C35D12M00000 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 6 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 12MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 60Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 406C35D12M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.