
This 40MHz crystal features a series resistance of 40R and a load capacitance of 18pF. It is designed for surface mount applications and has a package case of SMD/SMT. The crystal operates within a temperature range of -20°C to 70°C. It is RoHS compliant and available in a cut tape packaging format.
CTS 406C35D20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.047inch |
| Length | 0.236inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 406 |
| Series Resistance | 40R |
| Width | 0.138inch |
| RoHS | Compliant |
No datasheet is available for this part.