
This 4-pin ceramic crystal features a standard frequency of 18.432MHz with a frequency tolerance of ±30% and a frequency stability of ±50 parts per million. It has a load capacitance of 13 picofarads and a series resistance of 40 ohms. The crystal is designed for surface mount applications and has a seated plane height of 1.2 millimeters maximum. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the CTS 406I35B18M43200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 406I35B18M43200 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 6 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 18.432MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 13pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 406I35B18M43200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.