
The 406 Series 12MHz crystal features a 30ppm frequency tolerance and 50ppm frequency stability. It operates within a temperature range of -40°C to 85°C and is available in SMD/SMT package. The crystal is lead free and RoHS compliant, making it suitable for various applications.
Sign in to ask questions about the CTS 406I35D12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 406I35D12M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 406 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 406I35D12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.