
This SMD/SMT crystal features a frequency of 10MHz with a stability of 50ppm and tolerance of 30ppm. It has an equivalent series resistance of 60R and a load capacitance of 18pF. The crystal measures 1.5mm in height, 5mm in width, and 7mm in length. It operates within a temperature range of -20°C to 70°C and is available in a package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 407F35D010M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 407F35D010M0000 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 407 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 407F35D010M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.