12.5MHz SMD crystal oscillator featuring 30ppm frequency tolerance and 50ppm frequency stability. Designed for surface mount applications with a 20pF load capacitance and 60 Ohm ESR. This component is RoHS compliant, lead-free, and housed in a compact 0.276" x 0.276" x 0.051" package with gold-plated contacts. Operating temperature range is -20°C to 70°C.
CTS 407F35E012M5000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12.5MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 407 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 407F35E012M5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
