The 200V 10A Through Hole EMI Filter is a single-channel board mount component with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 350V DC and a current rating of 10A. The filter is packaged in bulk and features an axial termination. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the CTS 4101-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 4101-001 technical specifications.
| Attenuation Value | 45dB |
| Current | 10A |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4100 |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4101-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.