
Chassis mount LC (Pi) filter for EMI/RFI suppression, featuring a 300V DC max voltage rating and 10A max current rating. This single-channel filter offers 50dB attenuation and a capacitance of 3nF. Operating across a wide temperature range of -55°C to 125°C, it is RoHS compliant and designed for panel mounting.
CTS 4200-005LF technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 3nF |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 3.96mm |
| ESD Protection | No |
| Height | 0.35inch |
| Length | 1.24inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4200-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
