Chassis-mount LC Pi filter designed for EMI/RFI suppression. Features a 10A current rating and 200V DC voltage rating, with a capacitance of 5.5nF and up to 55dB attenuation. Operates across a wide temperature range of -55°C to 125°C. This single-channel filter offers robust performance for general filtering applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 4201-051LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 4201-051LF technical specifications.
| Attenuation Value | 55dB |
| Capacitance | 5.5nF |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 0.187inch |
| ESD Protection | No |
| Height | 0.359inch |
| Length | 1.2inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4201-051LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.