EMI Filter LC-Circuit 10A 200VDC PC Pins Panel Mount/Through Hole
CTS 4203-066 technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 10A |
| Max Voltage Rating | 200VDC |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.