
Chassis mount LC (Pi) filter designed for EMI/RFI suppression. Features a 3nF capacitance and a 25A maximum current rating. Offers 55dB attenuation across a wide operating temperature range of -55°C to 125°C. Rated for 500V, with a 1kV DC voltage rating. This single-channel filter is RoHS compliant and suitable for panel mounting.
CTS 4206-006LF technical specifications.
| Attenuation Value | 55dB |
| Capacitance | 3nF |
| Circuit Type | Filter |
| Current | 25A |
| Diameter | 0.375inch |
| ESD Protection | No |
| Height | 0.687inch |
| Length | 1.31inch |
| Max Current Rating | 25A |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4206-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.