EMI Filter LC-Circuit 25A 2500VAC/2500VDC Panel Mount Bulk
CTS 4208-000 technical specifications.
| Attenuation Value | 50dB |
| Current | 25A |
| ESD Protection | No |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 2.5kV |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4200 |
| Voltage Rating | 2kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4208-000 to view detailed technical specifications.
No datasheet is available for this part.