
Chassis mount LC PI filter with 10A current rating, 1.5nF capacitance, and 200V voltage rating. Offers 45dB attenuation and operates across a -55°C to 125°C temperature range. Features an axial package with a 6.35mm diameter and 1.26-inch length. RoHS compliant for general EMI/RFI filtering applications.
CTS 4209-003LF technical specifications.
| Attenuation Value | 45dB |
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 6.35mm |
| ESD Protection | No |
| Height | 0.397inch |
| Length | 1.26inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4209-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
