
CTS 4251-002LF technical specifications.
| Attenuation Value | 65dB |
| Capacitance | 12nF |
| Package/Case | Axial |
| Current | 10A |
| Diameter | 0.187inch |
| ESD Protection | No |
| Height | 0.47inch |
| Length | 0.82inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Through Hole, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4200 |
| Termination | Axial |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4251-002LF to view detailed technical specifications.
No datasheet is available for this part.