
General EMI/RFI filter for single-channel applications, featuring 75dB attenuation and 28nF capacitance. Designed for chassis, panel, and through-hole mounting with axial termination. Operates at 10A and 100V, with a temperature range of -55°C to 125°C. Dimensions include a 0.187-inch diameter, 0.47-inch height, and 0.82-inch length. RoHS compliant.
Sign in to ask questions about the CTS 4251-004LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 4251-004LF technical specifications.
| Attenuation Value | 75dB |
| Capacitance | 28nF |
| Current | 10A |
| Diameter | 0.187inch |
| ESD Protection | No |
| Height | 0.47inch |
| Length | 0.82inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole, Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Termination | Axial |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4251-004LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
