EMI Filter Pi-Circuit 3A 400VDC AXL Panel Mount/Through Hole
CTS 4260-000 technical specifications.
| Circuit Technology | Pi-Circuit |
| Max Current Rating | 3A |
| Max Voltage Rating | 400VDC |
| Termination Style | Axial |
| Mounting | Panel Mount/Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 4260-000 to view detailed technical specifications.
No datasheet is available for this part.